
WSLP20102L000FEA | |
|---|---|
DigiKey Part Number | 541-10104-2-ND - Tape & Reel (TR) 541-10104-1-ND - Cut Tape (CT) 541-10104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20102L000FEA |
Description | RES 0.002 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20102L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,91840 € | 22,96 € |
| 50 | 0,82580 € | 41,29 € |
| 100 | 0,74660 € | 74,66 € |
| 250 | 0,66004 € | 165,01 € |
| 500 | 0,60582 € | 302,91 € |
| 1 000 | 0,55977 € | 559,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49715 € | 1 988,60 € |
| 8 000 | 0,46836 € | 3 746,88 € |
| 12 000 | 0,45358 € | 5 442,96 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

