10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2512R0100FEA

DigiKey Part Number
WSLT-.01TR-ND - Tape & Reel (TR)
WSLT-.01CT-ND - Cut Tape (CT)
WSLT-.01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2512R0100FEA
Description
RES 0.01 OHM 1% 1W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2512R0100FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 824
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,82700 €8,27 €
250,70960 €17,74 €
500,63620 €31,81 €
1000,57380 €57,38 €
2500,50536 €126,34 €
5000,46256 €231,28 €
1 0000,42617 €426,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,40316 €806,32 €
4 0000,37637 €1 505,48 €
6 0000,36262 €2 175,72 €
10 0000,34706 €3 470,60 €
14 0000,33779 €4 729,06 €
20 0000,32873 €6 574,60 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,52460 €