
VEFIIGBRKIT | |
|---|---|
DigiKey Part Number | 909-VEFIIGBRKIT-ND |
Manufacturer | |
Manufacturer Product Number | VEFIIGBRKIT |
Description | IGBR SAMPLE KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 1.8 ~ 25 Ohm ±5%, ±10% Surface Mount 120 Pieces (12 Values - 10 Each) |
Datasheet | Datasheet |
Category | Tolerance ±5%, ±10% |
Manufacturer Vishay Electro-Films | Features Bonding Mountable, Moisture Resistant |
Packaging Box | Quantity 120 Pieces (12 Values - 10 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0202, 0404, 0606, 0808 |
Resistance (Ohms) 1.8 ~ 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,42000 € | 65,42 € |
| 10 | 56,81400 € | 568,14 € |
| Unit Price without VAT: | 65,42000 € |
|---|---|
| Unit Price with VAT: | 79,15820 € |


