1.5SMC100CAHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 5 980
Unit Price: 0,83000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,14255 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,18540 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 117
Unit Price: 0,36000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20406 €
Datasheet
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

1.5SMC100CAHM3_A/H

DigiKey Part Number
1.5SMC100CAHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC100CAHM3_A/H
Description
TVS DIODE 85.5VWM 137V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 4000,36825 €1 252,05 €
Unit Price without VAT:0,36825 €
Unit Price with VAT:0,44558 €