1.5SMC250A-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,12658 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,16548 €
Datasheet
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC250A-M3/57T

DigiKey Part Number
1.5SMC250A-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC250A-M3/57T
Description
TVS DIODE 214VWM 344VC DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
344V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5500,46124 €1 176,16 €
Unit Price without VAT:0,46124 €
Unit Price with VAT:0,55810 €