


1N4150W-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-1N4150W-HE3_A-18TR-ND - Tape & Reel (TR) 112-1N4150W-HE3_A-18CT-ND - Cut Tape (CT) 112-1N4150W-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4150W-HE3_A-18 |
Description | DIODE STANDARD 50V 300MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14700 € | 14,70 € |
| 500 | 0,10978 € | 54,89 € |
| 1 000 | 0,09776 € | 97,76 € |
| 2 000 | 0,08763 € | 175,26 € |
| 5 000 | 0,07665 € | 383,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06985 € | 698,50 € |
| 20 000 | 0,06413 € | 1 282,60 € |
| 30 000 | 0,06122 € | 1 836,60 € |
| 50 000 | 0,05795 € | 2 897,50 € |
| 70 000 | 0,05601 € | 3 920,70 € |
| 100 000 | 0,05465 € | 5 465,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

