


1N4151W-E3-08 | |
|---|---|
DigiKey Part Number | 112-1N4151W-E3-08TR-ND - Tape & Reel (TR) 112-1N4151W-E3-08CT-ND - Cut Tape (CT) 112-1N4151W-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4151W-E3-08 |
Description | DIODE STANDARD 50V 150MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,05690 € | 5,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06771 € | 203,13 € |
| 6 000 | 0,06117 € | 367,02 € |
| 9 000 | 0,05783 € | 520,47 € |
| 15 000 | 0,04271 € | 640,65 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

