1N4762A-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,11026 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82447 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,97078 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,66113 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,34083 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,47853 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,58351 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,11707 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53018 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,53018 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,07755 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,19632 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,19632 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,27381 €
Datasheet
Zener Diode 82 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4762A-TR

DigiKey Part Number
1N4762ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4762A-TR
Description
DIODE ZENER 82V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 82 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4762A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types