Similar
Similar
Similar
Similar

30EPH06 | |
|---|---|
DigiKey Part Number | 30EPH06-ND |
Manufacturer | |
Manufacturer Product Number | 30EPH06 |
Description | DIODE STANDARD 600V 30A TO247AC |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
EDA/CAD Models | 30EPH06 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247AC Modified |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.6 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT30D60BG | Microchip Technology | 15 562 | APT30D60BG-ND | 1,95000 € | Similar |
| DSEP30-06A | IXYS | 466 | DSEP30-06A-ND | 5,84000 € | Similar |
| DSEP30-06B | IXYS | 168 | DSEP30-06B-ND | 5,63000 € | Similar |
| STTH30R06CW | STMicroelectronics | 587 | 497-5411-5-ND | 3,56000 € | Similar |





