BA982-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 752
Unit Price: 0,13000 €
RF Diode Standard - Single 35V 100 mA SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA982-GS08

DigiKey Part Number
BA982-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA982-GS08
Description
DIODE STNRD 35V SOD80 QUADROMELF
Customer Reference
Detailed Description
RF Diode Standard - Single 35V 100 mA SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Standard - Single
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
1.25pF @ 3V, 100MHz
Resistance @ If, F
700mOhm @ 3mA, 200MHz
Operating Temperature
150°C (TJ)
Package / Case
SOD-80 Variant
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types