Diode 50 V 30mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS282-GS18

DigiKey Part Number
BAS282-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS282-GS18
Description
DIODE SCHOTTKY 50V 30MA SOD80
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 50 V 30mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04425 €442,50 €
20 0000,04031 €806,20 €
30 0000,03829 €1 148,70 €
50 0000,03603 €1 801,50 €
70 0000,03469 €2 428,30 €
100 0000,03339 €3 339,00 €
250 0000,03130 €7 825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,04425 €
Unit Price with VAT:0,05354 €