
BAV17-TR | |
|---|---|
DigiKey Part Number | 112-BAV17-TR-ND - Tape & Reel (TR) 112-BAV17-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV17-TR |
Description | DIODE STANDARD 20V 250MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 250mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,06150 € | 6,15 € |
| 500 | 0,04978 € | 24,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05477 € | 547,70 € |
| 20 000 | 0,05007 € | 1 001,40 € |
| 30 000 | 0,04768 € | 1 430,40 € |
| 50 000 | 0,04066 € | 2 033,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

