BYM07-200/32 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,74703 €
Datasheet

Similar


Diodes Incorporated
In Stock: 64 199
Unit Price: 0,30000 €
Datasheet
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM07-200/32

DigiKey Part Number
BYM07-200/32-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYM07-200/32
Description
DIODE STD 200V 500MA DO213AA
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.