


BZD27C6V8P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C6V8P-E3-08GITR-ND - Tape & Reel (TR) BZD27C6V8P-E3-08GICT-ND - Cut Tape (CT) BZD27C6V8P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C6V8P-E3-08 |
Description | DIODE ZENER 6.8V 800MW DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,12910 € | 12,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12854 € | 385,62 € |
| 6 000 | 0,11743 € | 704,58 € |
| 9 000 | 0,11177 € | 1 005,93 € |
| 15 000 | 0,10541 € | 1 581,15 € |
| 21 000 | 0,10164 € | 2 134,44 € |
| 30 000 | 0,09467 € | 2 840,10 € |
| 75 000 | 0,09456 € | 7 092,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |





