


BZD27C6V8P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C6V8P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C6V8P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C6V8P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C6V8P-HE3-08 |
Description | DIODE ZENER 6.8V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22960 € | 22,96 € |
| 500 | 0,17416 € | 87,08 € |
| 1 000 | 0,15629 € | 156,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13355 € | 400,65 € |
| 6 000 | 0,12209 € | 732,54 € |
| 9 000 | 0,11624 € | 1 046,16 € |
| 15 000 | 0,10968 € | 1 645,20 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

