


BZD27C75P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C75P-E3-08GITR-ND - Tape & Reel (TR) BZD27C75P-E3-08GICT-ND - Cut Tape (CT) BZD27C75P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C75P-E3-08 |
Description | DIODE ZENER 75V 800MW DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,13770 € | 68,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14016 € | 420,48 € |
| 6 000 | 0,12825 € | 769,50 € |
| 9 000 | 0,12217 € | 1 099,53 € |
| 15 000 | 0,11535 € | 1 730,25 € |
| 21 000 | 0,11130 € | 2 337,30 € |
| 30 000 | 0,10510 € | 3 153,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

