BZG03B110-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,96000 €
Datasheet
Image for BZG03B110-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B110-M3-08

DigiKey Part Number
BZG03B110-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B110-M3-08
Description
DIODE ZENER 110V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 82 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,24412 €1 464,72 €
12 0000,22751 €2 730,12 €
18 0000,22505 €4 050,90 €
Manufacturers Standard Package
Unit Price without VAT:0,24412 €
Unit Price with VAT:0,29539 €