
BZG04-39-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-39-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-39-M3_A-08 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65.5V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 39V (Max) | |
Voltage - Breakdown (Min) | 44V | |
Voltage - Clamping (Max) @ Ipp | 65.5V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 370pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 2 | 0,82500 € | 1,65 € |
| 3 | 0,76000 € | 2,28 € |
| 5 | 0,68600 € | 3,43 € |
| 7 | 0,64000 € | 4,48 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,50080 € | 12,52 € |
| 50 | 0,44140 € | 22,07 € |
| 100 | 0,39110 € | 39,11 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

