Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B68-E3-08

DigiKey Part Number
112-BZT52B68-E3-08TR-ND - Tape & Reel (TR)
112-BZT52B68-E3-08CT-ND - Cut Tape (CT)
112-BZT52B68-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B68-E3-08
Description
DIODE ZENER 68V 410MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
200 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10100 €1,01 €
1000,06430 €6,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07985 €239,55 €
6 0000,07233 €433,98 €
9 0000,06850 €616,50 €
15 0000,05250 €787,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €