BZT52B75-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05666 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,06057 €

Parametric Equivalent


NextGen Components
In Stock: 300 000
Unit Price: 0,06455 €
Datasheet
Zener Diode 75 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B75-HE3_A-18

DigiKey Part Number
112-BZT52B75-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B75-HE3_A-18
Description
DIODE ZENER 75V 300MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05971 €597,10 €
20 0000,05468 €1 093,60 €
30 0000,05211 €1 563,30 €
50 0000,04922 €2 461,00 €
70 0000,04751 €3 325,70 €
100 0000,04585 €4 585,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05971 €
Unit Price with VAT:0,07225 €