


BZT52C20-E3-08 | |
|---|---|
DigiKey Part Number | BZT52C20-E3-08GITR-ND - Tape & Reel (TR) BZT52C20-E3-08GICT-ND - Cut Tape (CT) BZT52C20-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20-E3-08 |
Description | DIODE ZENER 20V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07830 € | 7,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07814 € | 234,42 € |
| 6 000 | 0,07076 € | 424,56 € |
| 9 000 | 0,06700 € | 603,00 € |
| 15 000 | 0,05110 € | 766,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

