BZT52C3V9-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05948 €
Datasheet

Similar


Diodes Incorporated
In Stock: 21 896
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 670
Unit Price: 0,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,20313 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 930
Unit Price: 0,14000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 510
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11 789
Unit Price: 0,10000 €
Datasheet
Zener Diode 3.9 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C3V9-HE3-18

DigiKey Part Number
BZT52C3V9-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C3V9-HE3-18
Description
DIODE ZENER 3.9V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.9 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types