Parametric Equivalent
Similar

BZT55B27-GS18 | |
|---|---|
DigiKey Part Number | BZT55B27-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B27-GS18 |
Description | DIODE ZENER 27V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05441 € | 544,10 € |
| 20 000 | 0,04974 € | 994,80 € |
| 30 000 | 0,04736 € | 1 420,80 € |
| 50 000 | 0,04468 € | 2 234,00 € |
| 70 000 | 0,04310 € | 3 017,00 € |
| 100 000 | 0,04156 € | 4 156,00 € |
| Unit Price without VAT: | 0,05441 € |
|---|---|
| Unit Price with VAT: | 0,06584 € |



