
BZX384B47-E3-08 | |
|---|---|
DigiKey Part Number | BZX384B47-E3-08GITR-ND - Tape & Reel (TR) BZX384B47-E3-08GICT-ND - Cut Tape (CT) BZX384B47-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B47-E3-08 |
Description | DIODE ZENER 47V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,07230 € | 7,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07216 € | 216,48 € |
| 6 000 | 0,06526 € | 391,56 € |
| 9 000 | 0,06174 € | 555,66 € |
| 15 000 | 0,04626 € | 693,90 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

