BZX55B62-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07095 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,04823 €
Datasheet

Similar


Microchip Technology
In Stock: 8 938
Unit Price: 2,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,76254 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,48885 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,10675 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,87269 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02434 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,07421 €
Datasheet
Zener Diode 62 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B62-TR

DigiKey Part Number
BZX55B62-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX55B62-TR
Description
DIODE ZENER 62V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,07095 €2 128,50 €
60 0000,06608 €3 964,80 €
90 0000,06498 €5 848,20 €
Manufacturers Standard Package
Unit Price without VAT:0,07095 €
Unit Price with VAT:0,08585 €