


BZX884B16L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B16L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B16L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B16L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B16L-HG3-08 |
Description | DIODE ZENER 16V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package DFN1006-2A |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09146 € | 45,73 € |
| 1 000 | 0,08112 € | 81,12 € |
| 2 000 | 0,07240 € | 144,80 € |
| 5 000 | 0,06295 € | 314,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05709 € | 570,90 € |
| 20 000 | 0,05217 € | 1 043,40 € |
| 30 000 | 0,04966 € | 1 489,80 € |
| 50 000 | 0,04684 € | 2 342,00 € |
| 70 000 | 0,04517 € | 3 161,90 € |
| 100 000 | 0,04354 € | 4 354,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |



