DZ23C3V6-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06464 €
Datasheet
Zener Diode Array 1 Pair Common Cathode 3.6 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C3V6-HE3_A-18

DigiKey Part Number
112-DZ23C3V6-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C3V6-HE3_A-18
Description
DIODE ZENER ARRAY 3.6V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3.6 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
3.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06803 €680,30 €
20 0000,06243 €1 248,60 €
30 0000,05958 €1 787,40 €
50 0000,05638 €2 819,00 €
70 0000,05448 €3 813,60 €
100 0000,05293 €5 293,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06803 €
Unit Price with VAT:0,08232 €