Parametric Equivalent

DZ23C47-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-DZ23C47-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C47-HE3_A-18 |
Description | DIODE ZENER ARRAY 47V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 47 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 47 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06528 € | 652,80 € |
| 20 000 | 0,05986 € | 1 197,20 € |
| 30 000 | 0,05710 € | 1 713,00 € |
| 50 000 | 0,05400 € | 2 700,00 € |
| 70 000 | 0,05217 € | 3 651,90 € |
| 100 000 | 0,05039 € | 5 039,00 € |
| Unit Price without VAT: | 0,06528 € |
|---|---|
| Unit Price with VAT: | 0,07899 € |


