MFR Recommended

FESB16DT-E3/81 | |
|---|---|
DigiKey Part Number | FESB16DT-E3/81GITR-ND - Tape & Reel (TR) FESB16DT-E3/81GICT-ND - Cut Tape (CT) FESB16DT-E3/81GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FESB16DT-E3/81 |
Description | DIODE STANDARD 200V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 200 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FESB16DT-E3/81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |


