
FESB16JTHE3_A/I | |
|---|---|
DigiKey Part Number | 112-FESB16JTHE3_A/ITR-ND - Tape & Reel (TR) 112-FESB16JTHE3_A/ICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FESB16JTHE3_A/I |
Description | DIODE STANDARD 600V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 0,83966 € | 1 343,46 € |
| 2 400 | 0,79767 € | 1 914,41 € |
| 5 600 | 0,76768 € | 4 299,01 € |
| Unit Price without VAT: | 0,83966 € |
|---|---|
| Unit Price with VAT: | 1,01599 € |

