MFR Recommended
Similar

GBLA06-E3/45 | |
|---|---|
DigiKey Part Number | GBLA06-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBLA06-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 3A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47672 € | 953,44 € |
| Unit Price without VAT: | 0,47672 € |
|---|---|
| Unit Price with VAT: | 0,57683 € |




