Parametric Equivalent

GBU6D-M3/51 | |
|---|---|
DigiKey Part Number | GBU6D-M3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU6D-M3/51 |
Description | BRIDGE RECT 1PHASE 200V 6A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU6D-M3/45 | Vishay General Semiconductor - Diodes Division | 0 | GBU6D-M3/45-ND | 0,81570 € | Parametric Equivalent |
| GBU6D | onsemi | 1 179 | GBU6DFS-ND | 2,06000 € | Direct |
| GBU402-G | Comchip Technology | 0 | GBU402-G-ND | 0,59630 € | Similar |
| GBU802-G | Comchip Technology | 0 | GBU802-G-ND | 0,69705 € | Similar |
| GBU602 | Diodes Incorporated | 0 | GBU602DI-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,88255 € | 882,55 € |
| Unit Price without VAT: | 0,88255 € |
|---|---|
| Unit Price with VAT: | 1,06789 € |





