Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C22-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-BZX384C22-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C22-HE3_A18 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05713 € | 571,30 € |
| 20 000 | 0,05227 € | 1 045,40 € |
| 30 000 | 0,04979 € | 1 493,70 € |
| 50 000 | 0,04701 € | 2 350,50 € |
| 70 000 | 0,04536 € | 3 175,20 € |
| 100 000 | 0,04376 € | 4 376,00 € |
| Unit Price without VAT: | 0,05713 € |
|---|---|
| Unit Price with VAT: | 0,06913 € |

