Parametric Equivalent

KBU6B-M3/A | |
|---|---|
DigiKey Part Number | 112-KBU6B-M3/A-ND |
Manufacturer | |
Manufacturer Product Number | KBU6B-M3/A |
Description | BRIDGE RECT 1PHASE 100V 6A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42730 € | 713,65 € |
| Unit Price without VAT: | 1,42730 € |
|---|---|
| Unit Price with VAT: | 1,72703 € |


