MBR1645HE3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 182
Unit Price: 0,56000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 1 297
Unit Price: 0,49000 €
Datasheet

Similar


IXYS
In Stock: 32 000
Unit Price: 2,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,41616 €
Datasheet
Diode 45 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1645HE3/45

DigiKey Part Number
MBR1645HE3/45-ND
Manufacturer
Manufacturer Product Number
MBR1645HE3/45
Description
DIODE SCHOTTKY 45V 16A TO2203
Customer Reference
Detailed Description
Diode 45 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes