
MMBD7000-G3-18 | |
|---|---|
DigiKey Part Number | 112-MMBD7000-G3-18TR-ND - Tape & Reel (TR) 112-MMBD7000-G3-18CT-ND - Cut Tape (CT) 112-MMBD7000-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-G3-18 |
Description | DIODE ARR GP 100V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11730 € | 11,73 € |
| 500 | 0,08702 € | 43,51 € |
| 1 000 | 0,07721 € | 77,21 € |
| 2 000 | 0,06894 € | 137,88 € |
| 5 000 | 0,05997 € | 299,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05441 € | 544,10 € |
| 20 000 | 0,04974 € | 994,80 € |
| 30 000 | 0,04736 € | 1 420,80 € |
| 50 000 | 0,04468 € | 2 234,00 € |
| 70 000 | 0,04310 € | 3 017,00 € |
| 100 000 | 0,04156 € | 4 156,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

