
MMBD7000-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMBD7000-HE3_A-18TR-ND - Tape & Reel (TR) 112-MMBD7000-HE3_A-18CT-ND - Cut Tape (CT) 112-MMBD7000-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-HE3_A-18 |
Description | DIODE ARR GP 100V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,08542 € | 42,71 € |
| 1 000 | 0,07577 € | 75,77 € |
| 2 000 | 0,06764 € | 135,28 € |
| 5 000 | 0,05881 € | 294,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05334 € | 533,40 € |
| 20 000 | 0,04875 € | 975,00 € |
| 30 000 | 0,04640 € | 1 392,00 € |
| 50 000 | 0,04377 € | 2 188,50 € |
| 70 000 | 0,04221 € | 2 954,70 € |
| 100 000 | 0,04069 € | 4 069,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

