


MMSZ4695-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ4695-E3-08TR-ND - Tape & Reel (TR) MMSZ4695-E3-08CT-ND - Cut Tape (CT) MMSZ4695-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4695-E3-08 |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.6 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,06800 € | 6,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07800 € | 234,00 € |
| 6 000 | 0,07064 € | 423,84 € |
| 9 000 | 0,06688 € | 601,92 € |
| 15 000 | 0,05099 € | 764,85 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

