


MMSZ4717-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ4717-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4717-HE3_A-18 |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 nA @ 32.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05807 € | 580,70 € |
| 20 000 | 0,05315 € | 1 063,00 € |
| 30 000 | 0,05064 € | 1 519,20 € |
| 50 000 | 0,04782 € | 2 391,00 € |
| 70 000 | 0,04615 € | 3 230,50 € |
| 100 000 | 0,04452 € | 4 452,00 € |
| Unit Price without VAT: | 0,05807 € |
|---|---|
| Unit Price with VAT: | 0,07026 € |

