Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5264C-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5264C-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5264C-E3-18 |
Description | DIODE ZENER 60V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06757 € | 675,70 € |
| 20 000 | 0,06200 € | 1 240,00 € |
| 30 000 | 0,05917 € | 1 775,10 € |
| 50 000 | 0,05598 € | 2 799,00 € |
| 70 000 | 0,05409 € | 3 786,30 € |
| 100 000 | 0,05250 € | 5 250,00 € |
| Unit Price without VAT: | 0,06757 € |
|---|---|
| Unit Price with VAT: | 0,08176 € |


