


MMSZ5267C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5267C-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5267C-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5267C-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5267C-HE3_A-08 |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 270 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11360 € | 11,36 € |
| 500 | 0,08348 € | 41,74 € |
| 1 000 | 0,07659 € | 76,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07457 € | 223,71 € |
| 6 000 | 0,06747 € | 404,82 € |
| 9 000 | 0,06385 € | 574,65 € |
| 15 000 | 0,04819 € | 722,85 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

