P4KE170CA-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28949 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 4 500
Unit Price: 0,77000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05961 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,21636 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05961 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10425 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07320 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 000
Unit Price: 0,40000 €
Datasheet
234V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE170CA-E3/73

DigiKey Part Number
P4KE170CA-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE170CA-E3/73
Description
TVS DIODE 145VWM 234VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
234V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0000,26928 €807,84 €
6 0000,24920 €1 495,20 €
9 0000,23898 €2 150,82 €
15 0000,23053 €3 457,95 €
Manufacturers Standard Package
Unit Price without VAT:0,26928 €
Unit Price with VAT:0,32583 €