Similar
Similar

P4SMA180A-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA180A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA180A-E3/5A |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,08112 € | 608,40 € |
| 15 000 | 0,07439 € | 1 115,85 € |
| 22 500 | 0,07097 € | 1 596,83 € |
| 37 500 | 0,06712 € | 2 517,00 € |
| 52 500 | 0,06484 € | 3 404,10 € |
| 75 000 | 0,06263 € | 4 697,25 € |
| Unit Price without VAT: | 0,08112 € |
|---|---|
| Unit Price with VAT: | 0,09816 € |





