P4SMA30CAHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08489 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,43000 €
Datasheet
Image for P4SMA30CAHM3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA30CAHM3_A/I

DigiKey Part Number
P4SMA30CAHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA30CAHM3_A/I
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,15364 €1 152,30 €
15 0000,14248 €2 137,20 €
22 5000,13679 €3 077,78 €
37 5000,13447 €5 042,62 €
Manufacturers Standard Package
Unit Price without VAT:0,15364 €
Unit Price with VAT:0,18590 €