P4SMA56CAHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,08489 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13 200
Unit Price: 0,43000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4 970
Unit Price: 0,40000 €
Datasheet
Image for P4SMA56CAHM3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA56CAHM3_A/H

DigiKey Part Number
P4SMA56CAHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA56CAHM3_A/H
Description
TVS DIODE 47.8VWM 77VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,15051 €1 354,59 €
Unit Price without VAT:0,15051 €
Unit Price with VAT:0,18212 €