P6KE100AHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27255 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1 889
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 329
Unit Price: 0,41000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 475
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 503
Unit Price: 0,37000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07943 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08098 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11876 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07556 €
Datasheet
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100AHE3/73

DigiKey Part Number
P6KE100AHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE100AHE3/73
Description
TVS DIODE 85.5VWM 137V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,27971 €1 118,84 €
Unit Price without VAT:0,27971 €
Unit Price with VAT:0,33845 €