
P6KE110CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE110CA-E3/54GITR-ND - Tape & Reel (TR) P6KE110CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE110CA-E3/54 |
Description | TVS DIODE 94VWM 152VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 3.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55300 € | 5,53 € |
| 100 | 0,36100 € | 36,10 € |
| 500 | 0,27858 € | 139,29 € |
| 1 000 | 0,25200 € | 252,00 € |
| 2 000 | 0,22964 € | 459,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21082 € | 843,28 € |
| 8 000 | 0,19500 € | 1 560,00 € |
| 12 000 | 0,18694 € | 2 243,28 € |
| 20 000 | 0,17944 € | 3 588,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |






