P6KE33CAHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 833
Unit Price: 0,90000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 36 222
Unit Price: 0,17000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10413 €
Datasheet

Direct


STMicroelectronics
In Stock: 2 970
Unit Price: 0,13863 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,22203 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 255
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 842
Unit Price: 0,53000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08002 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08108 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 933
Unit Price: 0,22000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33CAHE3/73

DigiKey Part Number
P6KE33CAHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE33CAHE3/73
Description
TVS DIODE 28.2VWM 45.7V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,33299 €1 331,96 €
Unit Price without VAT:0,33299 €
Unit Price with VAT:0,40292 €