P6KE9.1A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29650 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 284
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 113
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,13073 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 390
Unit Price: 0,32000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,09122 €
Datasheet
13.4V Clamp 44.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE9.1A-E3/73

DigiKey Part Number
P6KE9.1A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE9.1A-E3/73
Description
TVS DIODE 7.78VWM 13.4V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13.4V Clamp 44.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
44.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0000,28716 €1 148,64 €
Unit Price without VAT:0,28716 €
Unit Price with VAT:0,34746 €