P6SMB18CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 360
Unit Price: 0,34000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17615 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 922
Unit Price: 0,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 489
Unit Price: 0,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 288
Unit Price: 0,29000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6 525
Unit Price: 0,36000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 665
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 079
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 12 133
Unit Price: 0,77000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 827
Unit Price: 0,31000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 279
Unit Price: 0,22000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 411
Unit Price: 0,27000 €
Datasheet
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB18CA-M3/52

DigiKey Part Number
P6SMB18CA-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB18CA-M3/52
Description
TVS DIODE 15.3VWM 25.2V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.2V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6 0000,17745 €1 064,70 €
Unit Price without VAT:0,17745 €
Unit Price with VAT:0,21471 €